Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C421
Order Code2079609
Product RangeESE20C
Technical Datasheet
Product RangeESE20C
Pushbutton Switch TypeStandard
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Contact Voltage DC Nom14V
Contact Current Max100mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
Switch MountingThrough Hole
IP Rating-
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ESE20C
Switch Operation
Off-(On)
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
100mA
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000696