Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXBN8VR000X
Order Code2060129
Product RangeEXB-N8V Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBN8VR000X
Order Code2060129
Product RangeEXB-N8V Series
Technical Datasheet
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor31mW
Product RangeEXB-N8V Series
Product Length1.02mm
Product Width0.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for EXBN8VR000X
2 Products Found
Product Overview
The Panasonic EXBN8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.
- EIA 0402 resistor array
- 4 resistors in 2.0mm × 1.0mm size with 8 terminals
- Power rating is 0.031W/element at 70°C
- ±5% tolerance
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Length
1.02mm
Product Height
0.45mm
Operating Temperature Max
125°C
Current Rating
1A
Product Range
EXB-N8V Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007