Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$24.080 |
5+ | US$22.673 |
10+ | US$20.649 |
20+ | US$18.948 |
50+ | US$18.063 |
Price for:Each
Minimum: 1
Multiple: 1
US$24.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHHR-110AAO-1Z
Order Code1922914
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.18Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50mm
Battery TerminalsTagged
Pack Quantity1
Battery Type / SizeAA
Weight26g
Battery IEC CodeHR15/51
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
Product Overview
The HHR-110AAO-1Z is an AA tagged cylindrical Ni-MH Rechargeable Battery with flat top terminals for back up use. It is suitable for home appliances, electric vehicle and handheld equipment.
- Standard Ni-MH battery technology for nearly every application
- High quality and reliability
- Excellent discharge characteristics
- Good balanced batteries in terms of capacity and cycle life
Applications
Power Management, Medical, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.18Ah
Battery Size Code
AA
Battery Terminals
Tagged
Battery Type / Size
AA
Battery IEC Code
HR15/51
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50mm
Pack Quantity
1
Weight
26g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:3496