Print Page
Alternatives for JS1-12V-F
2 Products Found
Product Overview
The JS series from Panasonic are ultra miniature PCB power relay. These electromechanical power relays are single pole, high capacity relay. Mainly used in home appliances, office machines and vending machines.
- High contact capacity of 10A at 100VDC, 277VAC
- 20mm x 16mm x 16.4mm dimension
- SPST, SPDT contact configuration
- UL, CSA, VDE, TUV approved options available
- Sealed and flux resistant type protective construction available
- Class E, B and F coil insulation type available
- EN60335-1 GWT compliant (tested by VDE) type available
- Surge voltage 6kV models are also available
- Special type for high ambient temperature (105°C) available
- Selectable DC coil voltage of 5VDC, 6VDC, 9VDC, 12VDC, 18VDC, 24VDC and 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Product Range
JS
Coil Resistance
400ohm
Contact Current
10A
Contact Voltage VAC
250VAC
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability