Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJS1-24V-F
Order Code1200954
Product RangeJS
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeJS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.6kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Alternatives for JS1-24V-F
2 Products Found
Product Overview
The JS series from Panasonic are ultra miniature PCB power relay. These electromechanical power relays are single pole, high capacity relay. Mainly used in home appliances, office machines and vending machines.
- High contact capacity of 10A at 100VDC, 277VAC
- 20mm x 16mm x 16.4mm dimension
- Sealed protective construction
- Class E coil insulation type
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30VDC
Coil Resistance
1.6kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
JS
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability