Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJS1-B-9V-F
Order Code2095680
Product RangeJS
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current10A
Product RangeJS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance225ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Product Overview
The JS1-B-9V-FT is a cubic type Power Relay with 1-form-C (Standard) AgSnO2 contact. This JS-series power relay features sealed construction for automatic cleaning (Standard type) with non-latching coil and miniature size, universal terminal footprint.
- Class-B insulation
- EN60335-1 (conform) Flame resistance and tracking resistance
- 100MR (at 500V DC) Initial insulation resistance
- 20 times/minute Maximum operating speed
Applications
HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
225ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
9VDC
Product Range
JS
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability