Print Page
Product Overview
The JS series miniature PC board type Power Relay with surge voltage 6kV type also available.
- Miniature size with universal terminal footprint
- Sealed construction for automatic cleaning (Standard type)
- Class-B and F coil insulation type also available
Applications
Industrial, HVAC
Technical Specifications
Coil Voltage
12VDC
Product Range
JS
Contact Voltage VDC
30VDC
Approvals & Standards
CSA, UL, VDE
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
400ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability