Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJS1APF-B-12V-F
Order Code2095675
Product RangeJS
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeJS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Alternatives for JS1APF-B-12V-F
1 Product Found
Product Overview
The JS1APF-B-12V-F is a 1-pole Cubic type Power Relay with 1 form-A (Long endurance type) contact configuration, AgSnO2 contact. Miniature size with universal terminal footprint. Sealed construction for automatic cleaning (standard type). Class B insulation. VDE, TUV also approved.
- Flux-resistant type
- 10A High contact capacity
- Long endurance
- Miniature size with universal terminal footprint
- VDE, TÜV approved
Applications
Industrial, Automotive, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
400ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
JS
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability