Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R121R3PG
Order Code1769775
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity1.3Ah
Battery Size Code-
External Height50mm
Battery TerminalsQuick Connect
External Width47.5mm
External Depth97mm
Battery Type / Size-
Weight590g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Product Overview
The LC-R121R3PG from Panasonic is a trickle long life, valve regulated rechargeable lead acid battery with FASTON 187 terminal.
- Nominal voltage is 12V
- Nominal battery capacity is 1.3Ah
- Internal resistance of battery is 90mohm
- Approximate weight of battery is 0.55kg
- 91% self discharge after 3 months at 25°C
- Life of 6 to 9 years
- Standard dimension of 97mm x 47.5mm x 50mm (L x W x H)
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
1.3Ah
External Height
50mm
External Width
47.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Depth
97mm
Weight
590g
Battery NEDA Code
-
Product Range
VRLA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
UN Hazard Code:2800