Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$37.587 |
25+ | US$29.668 |
50+ | US$28.663 |
100+ | US$28.086 |
Price for:Each
Minimum: 1
Multiple: 1
US$37.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part NoPV201
Order Code1703956
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PV201 is a 73mm Mini Bench Vice perfect for arts and crafts, jewellery and model making, electronics and other small projects. The easy-to-use single knob controls head movement through 3-planes: 210° tilt, 360° turn and 360° rotation. Grooved jaws are excellent for holding small objects and are made of reinforced thermal composite plastic. Continuous heat tolerance to 350°F (177°C), intermittent heat up to 450°F (204°C).
- Fine/coarse adjusting knob controls jaw pressure for delicate work
- Neoprene jaw pads for holding extremely delicate items
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
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
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703