Print Page
Product Overview
- Pan-Code® laser/ink jet component label
- Label can be printed in both laser and ink jet printers
- Use for identifying patch panels, faceplates, punch down blocks and other network systems hardware
- Die-cut label designed to provide maximum aesthetic quality and appearance
- Mini-Com® 3-port identifier
- Suitable for network component labelling applications
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
4.8mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041