Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoISTPCH2MBLY
Order Code3220735
Product RangeIndustrialNet TX5e
Your Part Number
Technical Datasheet
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$67.26 |
Price for:Each
Minimum: 1
Multiple: 1
US$67.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoISTPCH2MBLY
Order Code3220735
Product RangeIndustrialNet TX5e
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIndustrialNet TX5e
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
2m
Product Range
IndustrialNet TX5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15