Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRMER4BL
Order Code2840210
Also Known AsGTIN UPC EAN: 07498333468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | US$43.858 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
US$87.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRMER4BL
Order Code2840210
Also Known AsGTIN UPC EAN: 07498333468
Technical Datasheet
Accessory TypeBlack Resin Thermal Transfer Printer Ribbon, 108mm W x 91.4 m L
For Use WithPanduit's TDP43ME Desktop Printer, Component Labels & Continuous Tape
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thermal transfer ribbon is for use with Panduit TDP43ME printers
- Compatible label: polyester labels, continuous vinyl tapes, marker plates, raised panel labels
- For use with TDP43ME printer
Technical Specifications
Accessory Type
Black Resin Thermal Transfer Printer Ribbon, 108mm W x 91.4 m L
Product Range
-
For Use With
Panduit's TDP43ME Desktop Printer, Component Labels & Continuous Tape
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96121020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13458