Print Page
512501
Stop, Shock Absorber, Progressive, Conical, 50 x 50 mm, M10, 30 Joules
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 512501 is a Conical Progressive Stop features highly deformable allowing high energies to be absorbed and progressive absorption of energy due to the carefully designed shape. By comparison with rigid stops, PAULSTRA elastic stops are quiet and avoid hammering and deterioration of equipment. The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases (this must be allowed for when fixing).
- M8 Thread
- 30 joules Repetitive shock energy
- 90 joules Exceptional shock energy
- 25mm Deflection
- 340daN Reaction
Applications
Industrial
Technical Specifications
External Depth
50mm
External Diameter
50mm
Product Range
-
Bore Diameter Nom
-
Weight
75g
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075