Print Page
533702
Mount, Antivibration Isolation, Static Equipment, Paulstradyn®, 40 x 40mm, M6
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAULSTRA
Manufacturer Part No533702
Order Code1303966
Technical Datasheet
External Depth40mm
Bore Diameter Nom-
External Diameter12mm
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Depth
40mm
External Diameter
12mm
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05