Print Page
533706
Mount, Anti Vibration, Paulstradyn, 60 x 60 mm, 50 kg Load
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAULSTRA
Manufacturer Part No533706
Order Code1303970
Technical Datasheet
External Depth40mm
Bore Diameter Nom-
External Diameter32mm
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
External Depth
40mm
External Diameter
32mm
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14