Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG20182
Order Code3377966
Product RangePawa - PG201
Also Known AsGTIN UPC EAN: 5036770045939
Technical Datasheet
57 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.556 |
12+ | US$4.248 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG20182
Order Code3377966
Product RangePawa - PG201
Also Known AsGTIN UPC EAN: 5036770045939
Technical Datasheet
Safety CategoryEN420:2003
Glove StyleDipped
Glove SizeMedium
Glove ColourOrange
Glove MaterialLatex
Product RangePawa - PG201
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The Pawa PG201 glove features fully coated dual dipped technology. The first layer of coating provides water resistance, and the second gives this glove excellent grip. In addition to this, the PG201 remains comfortable thanks to its seamless knitted liner, offering superior performance in demanding conditions.
- Technical foam coating allows for wearer comfort
- Anatomical hand shape
- Seamless knitted liner for added comfort
- First coating provides water repellency, second coating provides extreme grip
- Highly flexible coating allows comfortable hand movement
- Fully coated thumb for extra protection
- Excellent grip in wet and dry conditions
Technical Specifications
Safety Category
EN420:2003
Glove Size
Medium
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Orange
Product Range
Pawa - PG201
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093