Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG24182
Order Code4222699
Product RangePawa - PG241 Series
Also Known AsGTIN UPC EAN: 5036770048855
Technical Datasheet
41 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.869 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$5.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG24182
Order Code4222699
Product RangePawa - PG241 Series
Also Known AsGTIN UPC EAN: 5036770048855
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeMedium
Glove ColourOrange
Glove MaterialLatex
Product RangePawa - PG241 Series
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
The PG241 is a Multi-Norm dual dipped glove providing water repellency, contact heat and cold protection. A layer of highly flexible latex provides water repellency while not inhibiting movement. Ultimate grip is achieved through a second coating of advanced latex micro foam. This glove offers superior performance in the most demanding conditions.
- Dual layered coating providing effective repellence to oils and water safeguarding wearer hand health
- Enhanced resistance to cold conditions sustaining blood circulation to the wearer’s fingers, improving performance
- Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
- Heat shield performance supplied through advanced liner materials and grip technology
- Industry: Agriculture, Chilled Operations, Construction, Landscaping, Logistics, Rail, Shipping Ports, Utility Operations, Warehousing, Manufacturing, Oil & Gas
- Tasks: Cold Handling, Wet Handling, Intermittent Contact Heat
- Conforms to EN 388:2016 levels 2-2-3-2-X
- Conforms to EN 511:2016 levels X-2-X
- Conforms to EN 407 levels X2XXXX
Technical Specifications
Safety Category
EN388
Glove Size
Medium
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Orange
Product Range
Pawa - PG241 Series
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151