Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEC TOOLS
Manufacturer Part No752-150
Order Code2102066
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The 752-150 is a metric two sided square-end Rigid Rule manufactured from high quality steel with non-glare satin chrome finish.
- Conform to EEC-Class 1, Ref 73/362/EEC
- Fully hardened and tempered
- Graduations etched from precise glass masters for repeated accuracy
Applications
Test & Measurement, Industrial
Technical Specifications
Length
150mm
Graduations
0.5mm
Product Range
-
Width
0.75"
Tool Body Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027