Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UK
Order Code3401201
Product RangePenn Elcom R1194
Technical Datasheet
67 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$29.373 |
3+ | US$27.416 |
Price for:Each
Minimum: 1
Multiple: 1
US$29.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UK
Order Code3401201
Product RangePenn Elcom R1194
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric364mm
For Use WithPenn Elcom 19" Enclosure
External Width - Imperial19"
External Depth - Imperial14.33"
Product RangePenn Elcom R1194
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Black powder coated finish
- Material: 1.5mm steel
Technical Specifications
Rack U Height
2U
External Depth - Metric
364mm
External Width - Imperial
19"
Product Range
Penn Elcom R1194
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Enclosure
External Depth - Imperial
14.33"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.244