Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC500-30GM-IU-R2-V15
Order Code7098029
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$420.398 |
5+ | US$395.179 |
10+ | US$390.677 |
Price for:Each
Minimum: 1
Multiple: 1
US$420.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC500-30GM-IU-R2-V15
Order Code7098029
Technical Datasheet
Sensing Range Min30mm
Sensing Range Max500mm
Beam Angle-
Switching Frequency380kHz
External Diameter114mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Min
30mm
Beam Angle
-
External Diameter
114mm
Operating Temperature Max
70°C
Sensing Range Max
500mm
Switching Frequency
380kHz
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate