Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI2PCIE2412ZHE
Order Code1602277
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF Modulation-
Sensitivity dBm-
Data Rate5Gbps
Receiving Current-
Supply Voltage Min1.5V
Supply Voltage Max2V
RF Receiver Applications-
RF IC Case Style-
No. of Pins42Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
-
RF / IF Modulation
-
Data Rate
5Gbps
Supply Voltage Min
1.5V
RF Receiver Applications
-
No. of Pins
42Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
-
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
2V
RF IC Case Style
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022