Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$243.505 |
| 5+ | US$233.951 |
| 10+ | US$225.120 |
| 25+ | US$220.618 |
| 50+ | US$216.115 |
Price for:Each
Minimum: 1
Multiple: 1
US$243.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.008
Order Code4352299
Technical Datasheet
Accessory Type3 Port Switch
For Use WithSensors & Actuators
SVHCTo Be Advised
Product Overview
PRN.000.008 is a periSWITCH 3-port that facilitates the series bidirectional connection of multiple sensors and/or actuators. It, thereby, adds flexibility to the cabling topology (e.g. line, star etc.), enabling easy and straight-forward extension and adaptation to any given use case, setting or environment, from industrial production lines to commercial applications and smart building, to name but a few.
- 1 SPE hybrid IN (power and data)
- 2 SPE hybrid OUT (power and data)
- Facilitates series connection
- Enables field-level subdistribution
- 24VDC input power and 24VDC (±10%) input voltage (Power-in)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) (power-in and 2 power out)
- 24VDC output power (2 power out)
- M8 male connector (power-in) and M8 female connector (2 power out)
Technical Specifications
Accessory Type
3 Port Switch
SVHC
To Be Advised
For Use With
Sensors & Actuators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001