Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929000600303
Order Code2115975
Technical Datasheet
Output Power Max25W
Power Supply Applications-
Output Current700mA
Output Voltage Max36VDC
LED Driver Mode-
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 929000600303 is a Xitanium/Fortimo AC/DC LED Driver specially designed to operate LED solutions for general lighting applications such as down-lighting, spot/accent lighting and linear lighting. Flexibility in luminaries design is assured thanks to an adjustable output current (AOC) and, in most independent versions, a new modern 3-in-1 housing design. The adjustable output current enables operation of various LED configurations from different LED manufacturers, as well as ensuring the solution can accommodate new LED generations - making it 'future-proof'.
- 50/60Hz Input frequency
- IP20 Protection rating
- SELV Isolation approval
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Output Power Max
25W
Output Current
700mA
LED Driver Mode
-
Input Voltage Max
240V
SVHC
No SVHC (17-Dec-2014)
Power Supply Applications
-
Output Voltage Max
36VDC
Input Voltage Min
220V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02