Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No40215850
Order Code1303441
Technical Datasheet
Supply Voltage12V
Power Rating100W
Length44mm
Color Temperature Typ3000K
Product Range-
Product Overview
The 40215850 is a 12V/100W low voltage Halogen Capsule Lamp with GY6.35 fitting. Single-ended low voltage capsule lamps, giving crisp white halogen light of professional quality. Ideal for task lighting and decorative in homes, shops, hotels and restaurants. Low pressure standard with UV-block glass.
- 3000h Average life
Applications
Lighting, Commercial, Consumer Electronics
Technical Specifications
Supply Voltage
12V
Length
44mm
Product Range
-
Power Rating
100W
Color Temperature Typ
3000K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006