Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No40219650
Order Code1303437
Technical Datasheet
Supply Voltage12V
Power Rating20W
Length44mm
Color Temperature Typ3000K
Product Range-
Product Overview
The 40219650 is a Single-Ended Low-Voltage Halogen Capsule Lamp with GY6.35 cap base and 3000hrs of average life time. It gives crisp white halogen light of professional quality. It is ideal for task lightning and decorative applications in homes, shops and restaurants. It is suitable for use in open luminaires.
- Low pressure standard with UV-block glass
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
44mm
Product Range
-
Power Rating
20W
Color Temperature Typ
3000K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006