Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No40962150
Order Code1303436
Technical Datasheet
Supply Voltage24V
Power Rating20W
Length32mm
Color Temperature Typ3000K
Product Range-
Product Overview
The 40962150 is a 32mm 20W 24V low voltage Halogen Capsule Lamp with G4 fitting base and 3000 hours average life. This lamp features single ended giving crisp white halogen light of professional quality, low pressure standard with UV-Block glass. Ideal for task lighting and decorative applications in homes, shops and restaurants. Suitable for use in open luminaries.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Length
32mm
Product Range
-
Power Rating
20W
Color Temperature Typ
3000K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005