Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS
Manufacturer Part NoPOWER AA 12PK
Order Code4132871
Product RangePhilips Power Alkaline
Also Known AsGTIN UPC EAN: 8712581549961
Technical Datasheet
25 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.615 |
10+ | US$5.400 |
50+ | US$5.052 |
100+ | US$4.891 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
US$5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS
Manufacturer Part NoPOWER AA 12PK
Order Code4132871
Product RangePhilips Power Alkaline
Also Known AsGTIN UPC EAN: 8712581549961
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity12
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePhilips Power Alkaline
SVHCTo Be Advised
Product Overview
Philips Power Alkaline batteries are perfect for powering all high energy consuming devices, such as electronic toys and portable audio devices. Keep your devices running even longer with Philips Power Alkaline.
- Provides consistent power for demanding devices
- Philips AA Power Alkaline provides up to 109% more power than industry standard
- Holds power for up to 10 years
- Guaranteed free from Cadmium, mercury and lead
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
12
Weight
24g
Battery NEDA Code
15A
Product Range
Philips Power Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16