Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2792112
Order Code1082597
Also Known As2792112, UEGM 40/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | US$35.698 |
Price for:Each
Minimum: 10
Multiple: 10
US$356.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2792112
Order Code1082597
Also Known As2792112, UEGM 40/1
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric85.5mm
External Width - Metric40mm
External Depth - Metric79mm
IP Rating-
Body ColourGreen
NEMA Rating-
External Height - Imperial3.366"
External Width - Imperial1.57"
External Depth - Imperial3.11"
Product Range-
Technical Specifications
Enclosure Type
Modular
External Height - Metric
85.5mm
External Depth - Metric
79mm
Body Colour
Green
External Height - Imperial
3.366"
External Depth - Imperial
3.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074