Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907114
Order Code1082634
Also Known As2907114, ME 22,5 UT/FE GN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907114
Order Code1082634
Also Known As2907114, ME 22,5 UT/FE GN
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialNylon, Glass Filled
External Height - Metric114.5mm
External Width - Metric22.5mm
External Depth - Metric99mm
IP Rating-
Body ColourGreen
NEMA Rating-
External Height - Imperial4.5"
External Width - Imperial0.89"
External Depth - Imperial3.9"
Product Range-
Technical Specifications
Enclosure Type
Modular
External Height - Metric
114.5mm
External Depth - Metric
99mm
Body Colour
Green
External Height - Imperial
4.5"
External Depth - Imperial
3.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Nylon, Glass Filled
External Width - Metric
22.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05