Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1581052
Order Code3294929
Product RangeDUPLICON
Also Known As1581052, DC-B 6-HTC-M25-M25-M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1581052
Order Code3294929
Product RangeDUPLICON
Also Known As1581052, DC-B 6-HTC-M25-M25-M
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminium Body
Locking TypeLatch
Rectangular Shell SizeB6
For Use WithDUPLICON Series Stackable Plug-In Connectors
Product RangeDUPLICON
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
Latch
For Use With
DUPLICON Series Stackable Plug-In Connectors
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
B6
Product Range
DUPLICON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24896