Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830663
Order Code3241869
Product RangeEML-HT
Also Known As0830663 (EML-HT (15X6)R CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.459 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830663
Order Code3241869
Product RangeEML-HT
Also Known As0830663 (EML-HT (15X6)R CUS)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6mm
Label Width15mm
Label Diameter-
Label MaterialAcrylate
Label ColourWhite
Pack Quantity4000
Product RangeEML-HT
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15mm
Label Material
Acrylate
Pack Quantity
4000
SVHC
No SVHC (21-Jan-2025)
Label Height
6mm
Label Diameter
-
Label Colour
White
Product Range
EML-HT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00199