Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1641617
Order Code3285720
Also Known As1641617, HC-A3-BUQ1,5-KML-G-PA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$16.938 |
Price for:Each
Minimum: 1
Multiple: 1
US$16.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1641617
Order Code3285720
Also Known As1641617, HC-A3-BUQ1,5-KML-G-PA
Technical Datasheet
Heavy Duty Connector Type-
Connector Body MaterialNylon (Polyamide) Body
Locking TypeLatch
Rectangular Shell SizeD7
For Use WithPhoenix HC-A Series Heavy Duty Connectors
Product Range-
Technical Specifications
Heavy Duty Connector Type
-
Locking Type
Latch
For Use With
Phoenix HC-A Series Heavy Duty Connectors
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
D7
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0344