Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718083
Order Code3239103
Product RangeCLASSIC COMBICON QC
Also Known As1718083, QC 1,5/14-ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | US$15.410 |
Price for:Each
Minimum: 50
Multiple: 50
US$770.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718083
Order Code3239103
Product RangeCLASSIC COMBICON QC
Also Known As1718083, QC 1,5/14-ST
Technical Datasheet
Pitch Spacing5mm
No. of Positions14Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodIDC
Rated Current12A
Rated Voltage630V
Product RangeCLASSIC COMBICON QC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
IDC
Rated Voltage
630V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
14Ways
Conductor Area CSA
1.5mm²
Rated Current
12A
Product Range
CLASSIC COMBICON QC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03861