Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801504
Order Code3268183
Product RangeUCT-EM
Also Known As0801504 (UCT-EM (15X10))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | US$11.752 |
Price for:Each
Minimum: 10
Multiple: 10
US$117.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801504
Order Code3268183
Product RangeUCT-EM
Also Known As0801504 (UCT-EM (15X10))
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height10mm
Label Width15mm
Label Diameter-
Label MaterialPolycarbonate
Label ColourWhite
Pack Quantity16
Product RangeUCT-EM
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15mm
Label Material
Polycarbonate
Pack Quantity
16
SVHC
No SVHC (21-Jan-2025)
Label Height
10mm
Label Diameter
-
Label Colour
White
Product Range
UCT-EM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114