Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPCI9656-BA66BI G
Order Code1623125
Technical Datasheet
PCI IC TypeI/O Accelerator
PCI Express Base SpecPCI 2.1, PCI 2.2
IC Case / PackageBGA
No. of Pins272Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
PCI IC Type
I/O Accelerator
IC Case / Package
BGA
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
PCI Express Base Spec
PCI 2.1, PCI 2.2
No. of Pins
272Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022