Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2249-E-240
Order Code7268907
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-E-240
Order Code7268907
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable TypeRG59B
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 2249-E-240
2 Products Found
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
6.1m
Impedance
75ohm
Product Range
-
Cable Length - Imperial
20ft
Coaxial Cable Type
RG59B
Jacket Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
Product traceability