Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 5806A
2 Products Found
Product Overview
The 5806A is a general purpose Oscilloscope Probe with one piece (monolithic) design for robust probe life. The probe bandwidth ratings are specified as a system bandwidth. The system bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially be considered transparent.
- Meets IEC1010-2-031, 300V, CAT I
- Probes are switchable between 1:1 and 10:1 range
Applications
Test & Measurement
Contents
Retractable hook tip, BNC adapter, IC adapter, Insulating tip, Trimmer tool and 6" Ground lead with alligator clip.
Warnings
Full set of accessories are included with each probe.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1