Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part NoHLSTRP1
Order Code3865720
Technical Datasheet
Grounder TypeHeel
Grounder Colour-
Resistance1Mohm
Strap MaterialRubber
Fastening Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
-
SVHC
No SVHC (15-Jun-2015)
Grounder Colour
-
Strap Material
Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216