Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBC17W2M10HEZ/AA
Order Code4088294
Product RangeCBC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$72.146 |
Price for:Each
Minimum: 1
Multiple: 1
US$72.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBC17W2M10HEZ/AA
Order Code4088294
Product RangeCBC Series
Technical Datasheet
Product RangeCBC Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeCrimp
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBC Series
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability