Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoLM44/12/200
Order Code1518572
Adhesive TypeHot Melt
Adhesive ColourWhite
Pack Quantity-
Length200mm
Diameter12mm
Dispensing MethodStick
Volume-
Weight5kg
Product Range-
SVHCTo Be Advised
Product Overview
The LM44/12/200 is a low melt high performance fast setting Hot Melt Adhesive used for safer carton closing and other applications involving paper, board, wood and some plastic. It can also be used for expanded polystyrene and polyethylene foam assembly, as the low application temperature prevents thermal damage distortion.
- Solid form
- Slight resinous odour
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Diameter
12mm
Volume
-
Product Range
-
Adhesive Colour
White
Length
200mm
Dispensing Method
Stick
Weight
5kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5