Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK408EG
Order Code2266247
Product RangeLinkSwitch-PH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK408EG
Order Code2266247
Product RangeLinkSwitch-PH Series
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageSIP
No. of Pins7Pins
Input Voltage Min90VAC
Input Voltage Max265VAC
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-PH Series
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSIP
No. of Outputs1Outputs
Output Current-
Output Voltage-
Switching Frequency66kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
7Pins
Input Voltage Max
265VAC
Operating Temperature Min
-40°C
Product Range
LinkSwitch-PH Series
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SIP
Output Current
-
Switching Frequency
66kHz
Output Current Max
-
IC Case / Package
SIP
Input Voltage Min
90VAC
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Flyback
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638