Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-142
Order Code1500889
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-142
Order Code1500889
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberTOP258PN
Kit Application TypeDisplays
Application Sub TypeLCD Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsSamples, Fully Functional Reference Board and Complete Documentation
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RDK-142 is a LCD monitor power supply utilizing a TOP258PN. This power supply is intended as a general purpose evaluation platform for TOPSwitch-HX.
- Low cost, low component count, high efficiency
- Delivers 35W at 50 °C ambient without requiring an external heat sink
- Meets output cross regulation requirements without linear regulators
- Ecosmart meets requirements for low no load and standby power consumption
- Accurate, auto recovering, hysteretic thermal shutdown function maintains safe PCB temperatures
- Auto restart protects against output short circuits and open feedback loops
- Output OVP protection configurable for latching or self recovering
- Input UV prevents power up/power down output glitches
- Meets EN55022 and CISPR-22 class B conducted EMI with greater then 10dBµV margin
Applications
Power Management, Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Displays
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
TOP258PN
Application Sub Type
LCD Monitor
Core Sub-Architecture
-
Kit Contents
Samples, Fully Functional Reference Board and Complete Documentation
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421