Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoSW4604B
Order Code3378088
Also Known AsGTIN UPC EAN: 5060505830842
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$158.602 |
3+ | US$144.197 |
Price for:Each
Minimum: 1
Multiple: 1
US$158.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4604B
Order Code3378088
Also Known AsGTIN UPC EAN: 5060505830842
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max288W
Output Voltage - Output 112VDC
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorTerminal Block
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This 12VDC 24A power supply has a 90-264Vac input and a standard 3 pin IEC C14 input connector. It carries international safety approvals and meets the latest energy efficiency requirements. Featuring high reliability with a MTBF of 50K hours at 25°C, the unit provides a single voltage regulated output at 288W maximum and is fitted with a 2 pole terminal block for positive and negative.
- Over-Voltage, over-temperature, over-current and short circuit protection
- Lead length: 1m
- Mains lead sold separately
Technical Specifications
Power Supply Applications
-
Output Power Max
288W
Output Current - Output 1
24A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Terminal Block
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73