Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO ELEC
Manufacturer Part No26-422-1409
Order Code2134628
Technical Datasheet
For Use WithFluorescent Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 26-422-1409 is a white screw-mount Lamp Holder made of polycarbonate (PC) housing and polybutylene terephthalate (PBT) rotor. The distance between the cut-outs and the tolerance should be governed by the dimensions of the respective lamps and luminaires.
- L1 + 18.4 Recommended dimension
- Through the body wiring
- 9.2mm Lamp holder thickness
Applications
Lighting, Industrial
Technical Specifications
For Use With
Fluorescent Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Dec-2014)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006