Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00303
Order Code3472729
Product RangePro Elec Metal Desk Fans
Also Known AsGTIN UPC EAN: 5051259007710
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00303
Order Code3472729
Product RangePro Elec Metal Desk Fans
Also Known AsGTIN UPC EAN: 5051259007710
Supply Voltage240V
Power Rating35W
Diameter340mm
External Height420mm
Product RangePro Elec Metal Desk Fans
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Metal construction
- 3 speed settings
- Stationary or oscillation modes
- Weight: 3kg
Technical Specifications
Supply Voltage
240V
Diameter
340mm
Product Range
Pro Elec Metal Desk Fans
SVHC
To Be Advised
Power Rating
35W
External Height
420mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.664