Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00941-EU
Order Code3463117
Technical Datasheet
Power Rating2kW
Operating Voltage240VAC
External Height380mm
Product Overview
Turbo fan will circulate warm air in the room when the heating elements are on and can be used with the heating elements switched off to help circulate cool air.
- Lot 20 Compliant
- Free standing
- 3 Heat settings: 750W, 1250W and 2000W
- Adjustable thermostat
- Overheat protection
- Supply voltage: 220-240V, 50/60Hz
- Dimensions (WxHxD): 576x400x133mm
- Timer can be set for individual 15 minute periods
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
2kW
External Height
380mm
Operating Voltage
240VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2