Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00948
Order Code3472483
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage265V
Power Rating30W
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- 60 LED / 2250lm
- Aluminium polycarbonate and toughened glass construction
- Adjustable and foldable design
- 1.5m Cable
- IP65 Rated
- Beam Angle: 120°
- Supply voltage: 65-265V
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
265V
Plug Type
UK Type G
Lamp Base Type
-
Lens Diameter
-
Power Rating
30W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.423