Print Page
45 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.246 |
3+ | US$8.496 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01122
Order Code4162120
Product Range3182Y
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColourBlack
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.8mm
Voltage Rating300V
Product Range3182Y
SVHCTo Be Advised
Product Overview
3182Y 2-core cable for use in light electrical applications.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
32.8ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.8mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684