Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01313
Order Code3383551
Technical Datasheet
Lighting TypeColour Changing Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourRed, Green, Blue
CCT-
Supply Voltage4.5VDC
Length-
Width-
Depth-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01313 from Pro-Elec is a battery operated RGB LED Effects light.
- Rotating light effects
- 3x RGB LEDS
- On/Off Switch
- Requires 3x AA batteries (not included)
- Dimensions: 85x98mm
- Weight: 115g
Warnings
Error in 2019 Lighting and Electrical brochure on page 10, This product does not have magnets.
Technical Specifications
Lighting Type
Colour Changing Light
Indoor / Outdoor Use
Indoor Use
LED Colour
Red, Green, Blue
Supply Voltage
4.5VDC
Width
-
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
-
Depth
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
